Part Details for BC847CPN-AU_R1_000A1 by PanJit Semiconductor
Overview of BC847CPN-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847CPN-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC847CPNAUR1000A
|
Mouser Electronics | Bipolar Transistors - BJT DUALGENERALPURPOSETRANSISTORS VCE-45/45V IC-100/100mA SOT-363 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
NAC | DUALGENERALPURPOSETRANSISTORS VCE-45/45V IC-100/100mA SOT-363 AEC-Q101 Qualified RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC847CPN-AU_R1_000A1
BC847CPN-AU_R1_000A1 CAD Models
BC847CPN-AU_R1_000A1 Part Data Attributes:
Alternate Parts for BC847CPN-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC847CPN-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CPN-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CPN_R2_10001 | Transistor, | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPN_R2_10001 |
BC847CPNT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPNT/R7 |
BC847CPN_R1_10001 | Transistor, | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPN_R1_10001 |
BC847CPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPN_R1_00001 |
BC847CPN-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPN-AU_R2_000A1 |
BC847CPN | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC847CPN-AU_R1_000A1 vs BC847CPN |