Part Details for BC857BE6327XT by Infineon Technologies AG
Overview of BC857BE6327XT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BE6327XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857BE6327HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S322000157796
|
Chip1Stop | Trans GP BJT PNP 45V 0.1A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 21000 |
|
$0.0301 / $0.0464 | Buy Now |
Part Details for BC857BE6327XT
BC857BE6327XT CAD Models
BC857BE6327XT Part Data Attributes
|
BC857BE6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857BE6327XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TR, 7 INCH: 3000 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857BE6327XT
This table gives cross-reference parts and alternative options found for BC857BE6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BE6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC857BE6327XT vs BC560CZL1G |
BC560CRLRF | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327XT vs BC560CRLRF |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC857BE6327XT vs BC560CRLRP |
BC560C5 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC857BE6327XT vs BC560C5 |
BC560CRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BE6327XT vs BC560CRL |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327XT vs BC560CRLRP |
BC857BWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BE6327XT vs BC857BWE6327HTSA1 |
BC560CRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327XT vs BC560CRL |
BC560C18 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC857BE6327XT vs BC560C18 |
BC560CRLRP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BE6327XT vs BC560CRLRP |