-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BLT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
100169 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
BC857BLT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0104 / $0.0117 | Buy Now |
DISTI #
88H4574
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 1 Days Container: Ammo Pack | 4599 Partner Stock |
|
$0.0390 / $0.1050 | Buy Now |
DISTI #
863-BC857BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 26919 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
70339418
|
RS | ON Semi BC857BLT1G PNP Bipolar Transistor, 0.1 A, 45 V, 3-Pin SOT-23 | ON Semiconductor BC857BLT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3990 / $0.4690 | RFQ |
|
Future Electronics | BC Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 81000Reel |
|
$0.0102 / $0.0119 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0102 / $0.0119 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5830 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 29745 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857BLT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Rectron Semiconductor | BC857BLT1G vs BC857B |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC857BLT1G vs BC857B |
BC857B-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BLT1G vs BC857B-TAPE-13 |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC857BLT1G vs BC857B |
BC857B,235 | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC857BLT1G vs BC857B,235 |
BC857BTRL13 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC857BLT1G vs BC857BTRL13 |
BC857BR-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BLT1G vs BC857BR-TAPE-13 |
BC857B | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC857BLT1G vs BC857B |
BC857B/T4 | Small Signal Bipolar Transistor | Nexperia | BC857BLT1G vs BC857B/T4 |
BC857BTRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC857BLT1G vs BC857BTRL13 |