BCAP0005P270T01
Maxwell Technologies
Description: Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 5000000uF, Through Hole Mount, RADIAL LEADED

Overview of BCAP0005P270T01 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BCAP0005P270T01 by Maxwell Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   29
RFQ

CAD Models for BCAP0005P270T01 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCAP0005P270T01 by Maxwell Technologies

BCAP0005P270T01
Maxwell Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
5000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. BCAP0005P270T01
    Maxwell Technologies
    Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 5000000uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for BCAP0005P270T01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCAP0005P270T01 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCAP0005P270T01 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of BCAP0005P270T01 would you like to use for your alert(s)?
  • Please alert me when BCAP0005P270T01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCAP0005P270T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCAP0005P270T01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCAP0005P270T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCAP0005P270T01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCAP0005P270T01 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: