Part Details for BCAP0025 P270 S12 by Maxwell Technologies
Overview of BCAP0025 P270 S12 by Maxwell Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L |
Price & Stock for BCAP0025 P270 S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
589-BCAP0025P270S12-ND
|
DigiKey | ULTRA CAP 2.7V 25F T/H BENT LEAD Min Qty: 1 Lead time: 10 Weeks Container: Box |
592 In Stock |
|
$3.0717 / $7.4200 | Buy Now |
DISTI #
723-BCAP0025P270S12
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 25F bent lead RoHS: Compliant | 0 |
|
$3.0700 / $3.2000 | Order Now |
Part Details for BCAP0025 P270 S12
BCAP0025 P270 S12 CAD Models
BCAP0025 P270 S12 Part Data Attributes
|
BCAP0025 P270 S12
Maxwell Technologies
Buy Now
|
Compare Parts:
BCAP0025 P270 S12
Maxwell Technologies
|
Samacsys Manufacturer | Maxwell Technologies |