Part Details for BCAP0025 P300 X11 by Maxwell Technologies
Overview of BCAP0025 P300 X11 by Maxwell Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BCAP0025 P300 X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
589-BCAP0025P300X11-ND
|
DigiKey | CAP 25F 3V THROUGH HOLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3016 In Stock |
|
$2.6017 / $6.4500 | Buy Now |
DISTI #
723-BCAP0025P300X11
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 25F wire lead RoHS: Compliant | 1207 |
|
$2.6000 / $5.7800 | Buy Now |
Part Details for BCAP0025 P300 X11
BCAP0025 P300 X11 CAD Models
BCAP0025 P300 X11 Part Data Attributes
|
BCAP0025 P300 X11
Maxwell Technologies
Buy Now
|
Compare Parts:
BCAP0025 P300 X11
Maxwell Technologies
|
Samacsys Manufacturer | Maxwell Technologies |