Part Details for BCAP0350E270T11 by Maxwell Technologies
Overview of BCAP0350E270T11 by Maxwell Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCAP0350E270T11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for BCAP0350E270T11
BCAP0350E270T11 CAD Models
BCAP0350E270T11 Part Data Attributes
|
BCAP0350E270T11
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
BCAP0350E270T11
Maxwell Technologies
Electric Double Layer Capacitor, 2.7V, 350000000uF, Stud Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 350000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | STUD MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for BCAP0350E270T11
This table gives cross-reference parts and alternative options found for BCAP0350E270T11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCAP0350E270T11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCAP0350E250 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 350000000uF, CHASSIS MOUNT | Maxwell Technologies | BCAP0350E270T11 vs BCAP0350E250 |
DDLA2R5LGN351KA65S | Electric Double Layer Capacitor, 2.5V, 10% +Tol, 10% -Tol, 350000000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | BCAP0350E270T11 vs DDLA2R5LGN351KA65S |