Part Details for BCB55-800 by Luguang Electronic Technology Co Ltd
Overview of BCB55-800 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCB55-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCB55-800-LGE
|
TME | Triac, 800V, 55A, TO3P, Igt: 50mA, Ufmax: 1.5V Min Qty: 1 | 0 |
|
$2.0700 / $3.3200 | RFQ |