Part Details for BCC0C85 (ALTERNATE: BCC A416-A416-70-352-VX46W8-200) by Balluff Inc
Overview of BCC0C85 (ALTERNATE: BCC A416-A416-70-352-VX46W8-200) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCC0C85 (ALTERNATE: BCC A416-A416-70-352-VX46W8-200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70801521
|
RS | Connector/cable, Female 1 in. , Male 1 in. , PVC, 20.00 m | Balluff BCC0C85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$657.7600 | RFQ |