Part Details for BCD384F120T300A00 by Vicor Corporation
Overview of BCD384F120T300A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCD384F120T300A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5406-ND
|
DigiKey | DC-DC 384VIN 12VOUT 300W DEMO Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$124.3920 / $182.5500 | Buy Now |
DISTI #
BCD384F120T300A00
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: BCD384F120T300A00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$132.3100 / $182.5500 | Buy Now |
DISTI #
492-BD384F120T300A00
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for BCM384F120T300A0 RoHS: Compliant | 0 |
|
$124.3900 / $182.5500 | Order Now |
DISTI #
BCD384F120T300A00
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: BCD384F120T300A00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$132.3100 / $182.5500 | Buy Now |
Part Details for BCD384F120T300A00
BCD384F120T300A00 CAD Models
BCD384F120T300A00 Part Data Attributes:
|
BCD384F120T300A00
Vicor Corporation
Buy Now
|
Compare Parts:
BCD384F120T300A00
Vicor Corporation
|
Samacsys Manufacturer | VICOR |