There are no models available for this part yet.
Overview of BCE005R5H104FS by Liaoning Brother Electronics Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCE005R5H104FS by Liaoning Brother Electronics Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCEH-5.5V-0.1F
|
TME | Supercapacitor, THT, 0.1F, 5.5VDC, ±20%, Ø11.5x6mm, -25÷70°C, EDLC Min Qty: 1 | 182 |
|
$0.4800 / $1.5400 | Buy Now |