Part Details for BCE005R5H224FS by Liaoning Brother Electronics Technology Co Ltd
Overview of BCE005R5H224FS by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCE005R5H224FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCEH-5.5V-0.22F
|
TME | Supercapacitor, THT, 0.22F, 5.5VDC, ±20%, Ø11.5x6mm, -25÷70°C, EDLC Min Qty: 1 | 0 |
|
$0.6600 / $1.9500 | RFQ |