Part Details for BCF1-19-1-ZN-L30 by TE Connectivity
Overview of BCF1-19-1-ZN-L30 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCF12-YYS-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF13-18E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BCF1-19-1-ZN-L30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BCF1-19-1-ZN-L30-ND
|
DigiKey | BCF1-19-1-ZN-L30 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.5250 | Buy Now |
DISTI #
BCF1-19-1-ZN-L30
|
Avnet Americas | Blanking Cover 19 Shell Size for MIL-DTL-38999 Series I Circular Connector - Bulk (Alt: BCF1-19-1-ZN-L30) Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$125.0110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$144.1300 | Buy Now |
DISTI #
RYCBCF1-19-1-ZN-L30
|
Heilind Electronics | BCF1-19-1-ZN-L30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.9600 / $404.7100 | Buy Now |
DISTI #
RYCBCF1-19-1-ZN-L30
|
Interstate Connecting Components | BCF1-19-1-ZN-L30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$143.9600 / $404.7100 | Buy Now |