Part Details for BCF10-S30-VN4X (ALTERNATE: 2506011) by TURCK Inc
Overview of BCF10-S30-VN4X (ALTERNATE: 2506011) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCF10-S30-VN4X (ALTERNATE: 2506011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035909
|
RS | Sensor, Capacitive Sensing Mode, NPN, 10 mm (Embeddable), 15 mm (Nonembed), 2 m | Turck BCF10-S30-VN4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$201.4000 | Buy Now |