Part Details for BCG-M161 by Thomas & Betts
Overview of BCG-M161 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCG-M161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71898052
|
RS | Non Armoured Cable Gland, M16, Cable Range 2 to 6mm, Nickel Plated Brass | ABB Thomas & Betts BCG-M161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 569 |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | Non Armoured Cable Gland - Thread Size M16 - Cable Range 2 to 6mm - Thread Length 7mm - Nickel Plated Brass. | 0 |
|
$4.2500 / $8.8900 | Buy Now |
|
Master Electronics | Non Armoured Cable Gland - Thread Size M16 - Cable Range 2 to 6mm - Thread Length 7mm - Nickel Plated Brass. | 0 |
|
$4.2500 / $8.8900 | Buy Now |