Part Details for BCG-M253-L by Thomas & Betts
Overview of BCG-M253-L by Thomas & Betts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-SSM2537Z | Analog Devices | SSM2537 EVALUATION BOARD | |
SSM2537ACBZ-R7 | Analog Devices | PDM Digital Input, Mono 2.5 W | |
SSM2537ACBZ-RL | Analog Devices | PDM Digital Input, Mono 2.5 W |
Price & Stock for BCG-M253-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71898068
|
RS | Non Armoured Cable Gland, M25, Cable Range 10 to 14mm, Nickel Plated Brass | ABB Thomas & Betts BCG-M253-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $5.3400 | RFQ |