Part Details for BCM54220SB0IQLEG by Broadcom Limited
Overview of BCM54220SB0IQLEG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM54220SB0IQLEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM54220SB0IQLEG-ND
|
DigiKey | IC DUAL PORT GIGABIT COPPER PHY Min Qty: 278 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4212 | Buy Now |
DISTI #
BCM54220SB0IQLEG
|
Avnet Americas | Communication ICs - Trays (Alt: BCM54220SB0IQLEG) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$12.2400 / $14.4000 | Buy Now |
DISTI #
630-BCM54220SB0IQLEG
|
Mouser Electronics | Ethernet ICs Dual Port Gigabit Copper PHY w/Serdes RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$22.2066 / $24.6740 | Buy Now | |
DISTI #
BCM54220SB0IQLEG
|
Avnet Americas | Communication ICs - Trays (Alt: BCM54220SB0IQLEG) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$12.2400 / $14.4000 | Buy Now |
DISTI #
BCM54220SB0IQLEG
|
Avnet Americas | Communication ICs - Trays (Alt: BCM54220SB0IQLEG) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$12.2400 / $14.4000 | Buy Now |
DISTI #
BCM54220SB0IQLEG
|
EBV Elektronik | Communication ICs (Alt: BCM54220SB0IQLEG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM54220SB0IQLEG
BCM54220SB0IQLEG CAD Models
BCM54220SB0IQLEG Part Data Attributes
|
BCM54220SB0IQLEG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54220SB0IQLEG
Broadcom Limited
Ethernet Transceiver, 2-Trnsvr, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | also operates with 3.3v nom supply | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Transceivers | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1 V | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for BCM54220SB0IQLEG
This table gives cross-reference parts and alternative options found for BCM54220SB0IQLEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM54220SB0IQLEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM54220SB0KQLEG | Ethernet Transceiver, 2-Trnsvr, ELQFP-128 | Broadcom Limited | BCM54220SB0IQLEG vs BCM54220SB0KQLEG |