Part Details for BCN164A104J7 by TT Electronics plc
Overview of BCN164A104J7 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164A104J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-BCN164A104J7
|
Mouser Electronics | Resistor Networks & Arrays 100K ohm 5% 1.6mm 4 resistor RoHS: Compliant | 186 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
BCN164A104J7
|
TTI | Resistor Networks & Arrays 100K ohm 5% 1.6mm 4 resistor pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0117 | Buy Now |