Part Details for BCN164A120J7 by TT Electronics plc
Overview of BCN164A120J7 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164A120J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-BCN164A120J7
|
Mouser Electronics | Resistor Networks & Arrays 12 ohm 5% 1.6mm 4 resistor RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |