Part Details for BCN164AB330J7 by TT electronics / BI Technologies
Overview of BCN164AB330J7 by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164AB330J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Array - 4 Isolated Resistors - 33 Ohms ±5% 32mW per Element - ±200ppm/°C - SMD 1.6mm x 3.2mm - Tape&Reel |
380 In Stock |
|
$0.0049 / $0.0063 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0109 / $0.0164 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4290 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 250ppm | 33735 |
|
$0.0056 / $0.0296 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 250ppm | 4000 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 250ppm | 3432 |
|
$0.0150 / $0.1500 | Buy Now |
|
Velocity Electronics | Our Stock | 1982 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for BCN164AB330J7
BCN164AB330J7 CAD Models
BCN164AB330J7 Part Data Attributes:
|
BCN164AB330J7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCN164AB330J7
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for BCN164AB330J7
This table gives cross-reference parts and alternative options found for BCN164AB330J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN164AB330J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B2TDD34R8F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2B2TDD34R8F |
CN2A2TDD31R6F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2A2TDD31R6F |
CN2B2TDD30R1F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2B2TDD30R1F |
CN1J4TT200J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN1J4TT200J |
CN2B2TDD20R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2B2TDD20R0F |
CN2A4TDD23R7F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2A4TDD23R7F |
CN2A2TDD34R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2A2TDD34R0F |
CN2A4TDD23R2F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2A4TDD23R2F |
CN1E2TE330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN1E2TE330J |
CN2A2TDD21R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | BCN164AB330J7 vs CN2A2TDD21R0F |