Part Details for BCN164AB472J7 by TT Electronics plc
Overview of BCN164AB472J7 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCN164AB472J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-BCN164AB472J7
|
Mouser Electronics | Resistor Networks & Arrays 4.7K OHM RoHS: Compliant | 22705 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
BCN164AB472J7
|
TTI | Resistor Networks & Arrays 4.7K OHM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0100 / $0.0107 | Buy Now |