Part Details for BCN218SBI103J7 by TT electronics / BI Technologies
Overview of BCN218SBI103J7 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCN218SBI103J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1062
|
Newark | Resistor Network, ruthenium Oxide,10Kohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Tt Electronics/bi Technologies BCN218SBI103J7 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Quest Components | 463 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for BCN218SBI103J7
BCN218SBI103J7 CAD Models
BCN218SBI103J7 Part Data Attributes:
|
BCN218SBI103J7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCN218SBI103J7
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, 0.5W, SURFACE MOUNT, 1608, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 0816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for BCN218SBI103J7
This table gives cross-reference parts and alternative options found for BCN218SBI103J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN218SBI103J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN218SBI103J13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | BCN218SBI103J7 vs BCN218SBI103J13 |
RAC40-8M-10K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | BCN218SBI103J7 vs RAC40-8M-10K5% |
RAC408M10K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | BCN218SBI103J7 vs RAC408M10K5%R |
EXBE10C103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Panasonic Electronic Components | BCN218SBI103J7 vs EXBE10C103J |
CND2A10YTBK103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | BCN218SBI103J7 vs CND2A10YTBK103J |
BCN218SBI103J7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | BCN218SBI103J7 vs BCN218SBI103J7 |