Part Details for BCP51-10TA by Diodes Incorporated
Overview of BCP51-10TA by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51-10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCP5110TA
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5110TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
BCP5110TA
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5110TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
Part Details for BCP51-10TA
BCP51-10TA CAD Models
BCP51-10TA Part Data Attributes:
|
BCP51-10TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP51-10TA
Diodes Incorporated
1A, 45V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCP51-10TA
This table gives cross-reference parts and alternative options found for BCP51-10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51-16TA | 1A, 45V, PNP, Si, POWER TRANSISTOR | Diodes Incorporated | BCP51-10TA vs BCP51-16TA |