There are no models available for this part yet.
Overview of BCP53 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCP53 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5299 |
|
RFQ |
CAD Models for BCP53 by Motorola Semiconductor Products
Part Data Attributes for BCP53 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, CASE 318E-04, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-261AA
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for BCP53
This table gives cross-reference parts and alternative options found for BCP53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53 | Power Bipolar Transistor | Secos Corporation | BCP53 vs BCP53 |
BCP53 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP53 vs BCP53 |
BCP53TRL | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP53 vs BCP53TRL |
BCP53,115 | 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP53 vs BCP53,115 |
BCP53 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BCP53 vs BCP53 |
BCP53TRL13 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53 vs BCP53TRL13 |
BCP53T1G | PNP 80 V Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP53 vs BCP53T1G |
BCP53T | Power Bipolar Transistor | Nexperia | BCP53 vs BCP53T |
Related Parts for BCP53
-
BCP53-16Small Signal Bipolar Transistors
-
BAV23CRectifier Diodes
-
T491D157M010ATFixed Capacitors
-
BSC0909NSATMA1Power Field-Effect Transistors
-
BSS316NL6327Small Signal Field-Effect Transistors
-
BCP53T1GPower Bipolar Transistors
-
RT0402BRD071K2LFixed Resistors
-
BZW03C16-TRTransient Suppressors
-
BZT52C9V1-HE3-08Zener Diodes