Part Details for BCP53T115 by Nexperia
Overview of BCP53T115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP53T115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCP53T115
|
Avnet Americas | Medium Power Transistor PNP 80V 1A SOT-223 - Tape and Reel (Alt: BCP53T115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1940 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BCP53T Series - 80 V, 1 A PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 1940 |
|
$0.0371 / $0.0437 | Buy Now |