Part Details for BCP54-10TA by Diodes Incorporated
Overview of BCP54-10TA by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP54-10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCP5410TA
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5410TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
BCP5410TA
|
Avnet Americas | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5410TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
BCP5410TA
|
Avnet Asia | Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5410TA) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0329 / $0.0368 | Buy Now |
Part Details for BCP54-10TA
BCP54-10TA CAD Models
BCP54-10TA Part Data Attributes:
|
BCP54-10TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP54-10TA
Diodes Incorporated
1A, 45V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |