Part Details for BCP5616TQTC by Diodes Incorporated
Overview of BCP5616TQTC by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5616TQTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCP5616TQTCTR-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0781 / $0.0988 | Buy Now |
DISTI #
BCP5616TQTC
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT223 T/R - Tape and Reel (Alt: BCP5616TQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0620 / $0.0732 | Buy Now |
DISTI #
621-BCP5616TQTC
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 4K RoHS: Compliant | 0 |
|
$0.0780 / $0.3700 | Order Now |
DISTI #
BCP5616TQTC
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SOT223 T/R - Tape and Reel (Alt: BCP5616TQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0620 / $0.0732 | Buy Now |
DISTI #
BCP5616TQTC
|
Avnet Silica | Transistor GP BJT NPN 80V 1A 3-Pin SOT223 T/R (Alt: BCP5616TQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |