Part Details for BCP5616TTA by Diodes Incorporated
Overview of BCP5616TTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5616TTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCP5616TTACT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
809 In Stock |
|
$0.0492 / $0.4100 | Buy Now |
DISTI #
BCP5616TTA
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT223 T/R - Tape and Reel (Alt: BCP5616TTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 46000 Factory Stock |
|
$0.0372 / $0.0440 | Buy Now |
DISTI #
621-BCP5616TTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 0 |
|
$0.0720 / $0.4200 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0584 / $0.0687 | Buy Now |
DISTI #
BCP5616TTA
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT223 T/R - Tape and Reel (Alt: BCP5616TTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 46000 Factory Stock |
|
$0.0372 / $0.0440 | Buy Now |
DISTI #
BCP5616TTA
|
Avnet Silica | Transistor GP BJT NPN 80V 1A 4-Pin SOT223 T/R (Alt: BCP5616TTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
3828393
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0967 / $0.4436 | Buy Now |
DISTI #
3828393RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0967 / $0.1616 | Buy Now |
DISTI #
3828393RL
|
Farnell | BIPOLAR TRANSISTOR, 80V, 1A, 2.5W RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
3828393
|
Farnell | BIPOLAR TRANSISTOR, 80V, 1A, 2.5W RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |