Part Details for BCP69E6327 by Infineon Technologies AG
Overview of BCP69E6327 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP69E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP69E6327-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR Min Qty: 5189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6693 In Stock |
|
$0.0600 | Buy Now |
|
Quest Components | 1 A, 20 V, PNP, Si, POWER TRANSISTOR | 260 |
|
$0.0930 / $0.1488 | Buy Now |
|
Quest Components | 1 A, 20 V, PNP, Si, POWER TRANSISTOR | 360 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | 1 A, 20 V, PNP, Si, POWER TRANSISTOR | 196 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | 1 A, 20 V, PNP, Si, POWER TRANSISTOR | 672 |
|
$0.1116 / $0.3720 | Buy Now |
|
Rochester Electronics | BCP69 - General Purpose Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6693 |
|
$0.0496 / $0.0583 | Buy Now |
|
Chip1Cloud | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R | 10000 |
|
RFQ |
Part Details for BCP69E6327
BCP69E6327 CAD Models
BCP69E6327 Part Data Attributes:
|
BCP69E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP69E6327
Infineon Technologies AG
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCP69E6327
This table gives cross-reference parts and alternative options found for BCP69E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69/T3 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP69E6327 vs BCP69/T3 |
BCP69-TAPE-13 | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69E6327 vs BCP69-TAPE-13 |
BCP69E6327 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69E6327 vs BCP69E6327 |
BCP69TRL13 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP69E6327 vs BCP69TRL13 |
BCP69T1 | PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP69E6327 vs BCP69T1 |
BCP69TC | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP69E6327 vs BCP69TC |
BCP69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Infineon Technologies AG | BCP69E6327 vs BCP69 |
BCP69-16,115 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69E6327 vs BCP69-16,115 |
BCP69T3 | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | onsemi | BCP69E6327 vs BCP69T3 |
BCP69 | 1A, 25V, PNP, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP69E6327 vs BCP69 |