Part Details for BCR1/8102JT by TT electronics / BI Technologies
Overview of BCR1/8102JT by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR1/8102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for BCR1/8102JT
BCR1/8102JT CAD Models
BCR1/8102JT Part Data Attributes
|
BCR1/8102JT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR1/8102JT
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7/13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for BCR1/8102JT
This table gives cross-reference parts and alternative options found for BCR1/8102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/8102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/8102JE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | BCR1/8102JT vs BCR1/8102JE |
BCR1/8102JE | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP | TT electronics / BI Technologies | BCR1/8102JT vs BCR1/8102JE |
BCR1/8102JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | BCR1/8102JT vs BCR1/8102JT |