Part Details for BCR16981FE by TT electronics / BI Technologies
Overview of BCR16981FE by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for BCR16981FE
BCR16981FE CAD Models
BCR16981FE Part Data Attributes
|
BCR16981FE
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR16981FE
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR16981FE
This table gives cross-reference parts and alternative options found for BCR16981FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16981FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-FX-6981E | RESISTOR, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR16981FE vs CR2512-FX-6981E |
RHC12K6981FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR16981FE vs RHC12K6981FTG |
RHC12K6981FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR16981FE vs RHC12K6981FC |
CR256981F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | BCR16981FE vs CR256981F0 |
RMC16.98K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR16981FE vs RMC16.98K1% |
RM25F6981BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR16981FE vs RM25F6981BP |
RC1000T6981FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR16981FE vs RC1000T6981FT |
MCR100JRTF6981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | BCR16981FE vs MCR100JRTF6981 |
RC6432F6981AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | BCR16981FE vs RC6432F6981AS |
RM1WF25126981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | BCR16981FE vs RM1WF25126981 |