Part Details for BCR16FM-12LB#BB0 by Renesas Electronics Corporation
Overview of BCR16FM-12LB#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR16FM-12LB#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCR16FM-12LB - 600V - 16A - Triac Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 662 |
|
$2.7200 / $3.2100 | Buy Now |
Part Details for BCR16FM-12LB#BB0
BCR16FM-12LB#BB0 CAD Models
BCR16FM-12LB#BB0 Part Data Attributes:
|
BCR16FM-12LB#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16FM-12LB#BB0
Renesas Electronics Corporation
600V - 16A - Triac Medium Power Use, TO-220FP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BCR16FM-12LB#BB0
This table gives cross-reference parts and alternative options found for BCR16FM-12LB#BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16FM-12LB#BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR16PM-12LA | 600V, 16A, TRIAC, TO-220AB, TO-220F, 3 PIN | Renesas Electronics Corporation | BCR16FM-12LB#BB0 vs BCR16PM-12LA |
BCR16PM-12LB-A8 | 600V, 16A, TRIAC, TO-220AB, TO-220F, 3 PIN | Renesas Electronics Corporation | BCR16FM-12LB#BB0 vs BCR16PM-12LB-A8 |
BCR16PM-12LA#B00 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR16FM-12LB#BB0 vs BCR16PM-12LA#B00 |
BCR16PM-12LB#B01 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR16FM-12LB#BB0 vs BCR16PM-12LB#B01 |