Part Details for BCR1AM-8 by Mitsubishi Electric
Overview of BCR1AM-8 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1AM-8
BCR1AM-8 CAD Models
BCR1AM-8 Part Data Attributes:
|
BCR1AM-8
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR1AM-8
Mitsubishi Electric
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BCR1AM-8
This table gives cross-reference parts and alternative options found for BCR1AM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1AM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1AM-8 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Powerex Power Semiconductors | BCR1AM-8 vs BCR1AM-8 |