Filter Your Search
1 - 10 of 17 results
|
BCR1AM-8P-1TB#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) - Copper (Cu) | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
BCR1AM-8P-TB#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) - Copper (Cu) | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
BCR1AM-8
Mitsubishi Electric
|
Check for Price | Obsolete | 1 mA | 10 mA | 400 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 2 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MITSUBISHI ELECTRIC CORP | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BCR1AM-8P-A6#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | PRSS0003DJ | Renesas Electronics | |||||||
|
BCR1AM-8P-1A6#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BCR1AM-8P-1TB#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BCR1AM-8P-1#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BCR1AM-8P-A6#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) - Copper (Cu) | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
BCR1AM-8P-TB
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 500 µA | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||
|
BCR1AM-8P#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.6 V | 5 mA | 400 V | 1 A | TRIAC | SINGLE | 2 V/us | 2 V | 500 µA | TO-92 | O-PBCY-T3 | e2 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.30.00.80 | TO-92* | 3 | PRSS0003EA | Renesas Electronics |