Part Details for BCS M18BBI3-PSC80D-S04K by Balluff Inc
Overview of BCS M18BBI3-PSC80D-S04K by Balluff Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS M18BBI3-PSC80D-S04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1336
|
Newark | Sensor, Capacitive, M18, Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Sensing Range:1Mm To 8Mm, Sensing Range Max:8Mm, Sensor Output1:Pnp, Supply Voltage Range Dc:10V To 30V Rohs Compliant: Yes |Balluff BCS M18BBI3-PSC80D-S04K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7200 / $97.0500 | Buy Now |
DISTI #
BCS00M8
|
TME | Sensor: capacitive, Range: 2÷8mm, OUT: PNP / NO, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$69.0200 / $79.6300 | RFQ |