Part Details for BCS M30B4E2-PSC25H-S04K by Balluff Inc
Overview of BCS M30B4E2-PSC25H-S04K by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS04KMSR-03 | Renesas Electronics Corporation | Rad-Hard Hex Inverter | |
HCS04KMSR | Renesas Electronics Corporation | Hex Inverter | |
HCTS04KMSR | Renesas Electronics Corporation | Hex Inverter |
Price & Stock for BCS M30B4E2-PSC25H-S04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS00MY
|
TME | Sensor: capacitive, Range: 1÷25mm, OUT: PNP / NO, Usup: 10÷30VDC Min Qty: 1 | 1 |
|
$139.4100 / $160.8600 | Buy Now |