Part Details for BCS M30BBE2-PSC25H-S04K by Balluff Inc
Overview of BCS M30BBE2-PSC25H-S04K by Balluff Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS M30BBE2-PSC25H-S04K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS00NH
|
TME | Sensor: capacitive, Range: 1÷25mm, OUT: PNP / NO, Usup: 10÷30VDC Min Qty: 1 | 1 |
|
$77.6800 / $89.6400 | Buy Now |
DISTI #
1903546
|
Farnell | SENSOR, CAPACITIVE, M30, PNP RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$53.8954 / $84.2502 | Buy Now |