BCS-103-SM-S-TE
Samtec Inc
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of BCS-103-SM-S-TE by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BCS-103-SM-S-TE by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BCS-103-SM-S-TE-ND
DigiKey CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 1 $2.7400
$2.7400 Buy Now
DISTI # BCS-103-SM-S-TE
Avnet Americas Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BCS-103-SM-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.6300
  • 50 $1.4300
  • 100 $1.2800
  • 500 $1.1900
  • 1,000 $0.9700
$0.9700 / $1.6300 Buy Now
DISTI # 200-BCS-103-SM-S-TE
Mouser Electronics Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant 82
  • 1 $1.6300
  • 50 $1.4300
  • 100 $1.2800
  • 500 $1.1900
  • 1,000 $0.9700
  • 2,000 $0.7900
  • 5,000 $0.6400
  • 10,000 $0.5200
$0.5200 / $1.6300 Buy Now
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 25 $1.6540
  • 250 $1.3360
  • 500 $1.2740
  • 1,000 $1.0450
  • 2,500 $0.8310
  • 5,000 $0.6900
  • 7,500 $0.6420
  • 10,000 $0.5530
$0.5530 / $1.6540 Buy Now
DISTI # 000000000003027410
Sager Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 0
  • 1 $1.6300
  • 50 $1.4300
  • 100 $1.2800
  • 500 $1.1900
  • 1,000 $0.9700
  • 2,000 $0.7900
$0.7900 / $1.6300 Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 25 $1.6540
  • 250 $1.3360
  • 500 $1.2740
  • 1,000 $1.0450
  • 2,500 $0.8310
  • 5,000 $0.6900
  • 7,500 $0.6420
  • 10,000 $0.5530
$0.5530 / $1.6540 Buy Now
DISTI # 5cd8d3a3cd7c1c4c381f9d0a
Samtec Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer 0
  • 1 $1.6270
  • 50 $1.4260
  • 100 $1.2820
  • 500 $1.1890
  • 1,000 $0.9670
  • 2,000 $0.7870
  • 5,000 $0.6370
  • 10,000 $0.5160
$0.5160 / $1.6270 Buy Now

CAD Models for BCS-103-SM-S-TE by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCS-103-SM-S-TE by Samtec Inc

BCS-103-SM-S-TE
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TOP ENTRY
Body Breadth
0.1 inch
Body Depth
0.29 inch
Body Length
0.3 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
4.6 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. BCS-103-SM-S-TE
    Samtec Inc
    Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for BCS-103-SM-S-TE

This table gives cross-reference parts and alternative options found for BCS-103-SM-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-103-SM-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCS-103-S-S-TE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs BCS-103-S-S-TE
BCS-103-L-S-TE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs BCS-103-L-S-TE
BCS-103-T-S-TE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs BCS-103-T-S-TE
BCS-103-FM-S-TE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-103-SM-S-TE vs BCS-103-FM-S-TE
Part Number Description Manufacturer Compare
BCS-103-L-S-TE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs BCS-103-L-S-TE
BCS-103-F-S-PE-BE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-103-SM-S-TE vs BCS-103-F-S-PE-BE
ESQ-103-44-H-S Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-103-SM-S-TE vs ESQ-103-44-H-S
SSQ-103-01-S-S-002 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-103-SM-S-TE vs SSQ-103-01-S-S-002
ESQ-103-12-H-S Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc BCS-103-SM-S-TE vs ESQ-103-12-H-S
SSQ-103-03-L-S Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs SSQ-103-03-L-S
SL-103-G-11 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs SL-103-G-11
BCS-103-F-S-DE-BE Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-103-SM-S-TE vs BCS-103-F-S-DE-BE
SL-103-T-19 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-103-SM-S-TE vs SL-103-T-19
SSQ-103-01-G-S-002 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-103-SM-S-TE vs SSQ-103-01-G-S-002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-103-SM-S-TE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-103-SM-S-TE by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-103-SM-S-TE would you like to use for your alert(s)?
  • Please alert me when BCS-103-SM-S-TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-103-SM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-103-SM-S-TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-103-SM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-103-SM-S-TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-103-SM-S-TE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: