There are no models available for this part yet.
Overview of BCS-106-F-S-DE-003 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCS-106-F-S-DE-003 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-BCS-106-F-S-DE-003-ND
|
DigiKey | PASS-THROUGH SOCKET STRIP, 0.100 Min Qty: 37 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7051 | Buy Now | |
DISTI #
BCS-106-F-S-DE-003
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: BCS-106-F-S-DE-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9300 / $1.5200 | Buy Now | |
DISTI #
200-BCS-106-FS-DE003
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$0.5600 / $1.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $1.5560 | Buy Now | ||
DISTI #
000000000005850232
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$0.7700 / $1.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.5940 / $1.5560 | Buy Now | ||
DISTI #
5cd8d3bacd7c1c4c381fb808
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.5600 / $1.5200 | Buy Now |
CAD Models for BCS-106-F-S-DE-003 by Samtec Inc
Part Data Attributes for BCS-106-F-S-DE-003 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.29 inch
|
Body Length
|
0.6 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BCS-106-F-S-DE-003
This table gives cross-reference parts and alternative options found for BCS-106-F-S-DE-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-106-F-S-DE-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691600000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BCS-106-F-S-DE-003 vs 1691600000 |
51940-088 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | BCS-106-F-S-DE-003 vs 51940-088 |
BU05PBU06P-TR-PC-H | Board Connector, 5 Contact(s), 1 Row(s), Female | JST Manufacturing | BCS-106-F-S-DE-003 vs BU05PBU06P-TR-PC-H |
ESQT-105-02-F-S-800 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-106-F-S-DE-003 vs ESQT-105-02-F-S-800 |
SSM-105-F-SH | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-106-F-S-DE-003 vs SSM-105-F-SH |
35023-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | BCS-106-F-S-DE-003 vs 35023-1005 |
HSS-105-TT-1C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-106-F-S-DE-003 vs HSS-105-TT-1C |
90147-1405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | BCS-106-F-S-DE-003 vs 90147-1405 |
76308-205LF | Dubox® 2.54mm, Board to Board Connector, 5 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | BCS-106-F-S-DE-003 vs 76308-205LF |
FP709 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | TE Connectivity / Elcon Power Connectors | BCS-106-F-S-DE-003 vs FP709 |