Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part # |
Manufacturer |
Description |
Datasheet |
74AC11086D |
Texas Instruments |
Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
|
74AC11244DW |
Texas Instruments |
Octal Buffers/Drivers 24-SOIC -40 to 85 |
|
74AC11245DW |
Texas Instruments |
Octal Bus Transceivers 24-SOIC -40 to 85 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BCS-109-FM-S-TE)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
|
0
|
|
|
RFQ
|
|
|
Onlinecomponents.com
|
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
RoHS:
Compliant
|
0
|
-
1
$1.9100
-
25
$1.4700
-
100
$1.0400
-
1,000
$1.0000
-
2,778
$0.8830
-
5,556
$0.7720
-
27,778
$0.6620
-
55,556
$0.6280
|
$0.6280 / $1.9100
|
Buy Now
|
|
DISTI #
000000000003027711
|
Sager
|
Headers & Wire Housings
|
0
|
|
|
Buy Now
|
|
|
Master Electronics
|
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
RoHS:
Compliant
|
0
|
-
1
$1.9100
-
25
$1.4700
-
100
$1.0400
-
1,000
$1.0000
-
2,778
$0.8830
-
5,556
$0.7720
-
27,778
$0.6620
-
55,556
$0.6280
|
$0.6280 / $1.9100
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
VS
-