There are no models available for this part yet.
Overview of BCS-109-L-D-HE by SAMTEC, INC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for BCS-109-L-D-HE by SAMTEC, INC
Related Parts for BCS-109-L-D-HE
-
MMS-110-02-L-DVHeaders and Edge Type Connectors
-
C0603C180K3GACTUFixed Capacitors
-
CY7C68013A-128AXCMicrocontrollers
-
47589-1001Telecom and Datacom Connectors
-
TCSD-10-D-02.00-01-FOther Interconnects
-
3266W-1-502LFVariable Resistors
-
ASTMLPD-18-100.000MHZ-LJ-E-TXO
-
REF5025AIDGKTVoltage References
-
TTL-232R-5V-WEWires and Cables