Part Details for BCS-115-F-D-TE-003 by Samtec Inc
Overview of BCS-115-F-D-TE-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115FRTZ-T | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver and Current Sharing Capability | |
ISL8115FRTZ | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver and Current Sharing Capability | |
927-6115-F5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 8-column, 85ohms. |
Price & Stock for BCS-115-F-D-TE-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-115-F-D-TE-003
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-115-F-D-TE-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
DISTI #
000000000005450805
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
Part Details for BCS-115-F-D-TE-003
BCS-115-F-D-TE-003 CAD Models
BCS-115-F-D-TE-003 Part Data Attributes
|
BCS-115-F-D-TE-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-115-F-D-TE-003
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-115-F-D-TE-003
This table gives cross-reference parts and alternative options found for BCS-115-F-D-TE-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-115-F-D-TE-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12729KDF-X1-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729KDF-X1-N |
G809A202942 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | BCS-115-F-D-TE-003 vs G809A202942 |
12729LF-X1 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729LF-X1 |
67898-629LF | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BCS-115-F-D-TE-003 vs 67898-629LF |
12729KEDF-T | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729KEDF-T |
12729XLF-ZC-R | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Plug | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729XLF-ZC-R |
12729EFF-X1-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729EFF-X1-N |
12729KTF-X1 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729KTF-X1 |
12729XF-X1 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729XF-X1 |
12729XF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | BCS-115-F-D-TE-003 vs 12729XF-W3 |