BCS-122-S-S-HE
Samtec Inc
Description: Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of BCS-122-S-S-HE by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BCS-122-S-S-HE by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P2594
Newark Pass-Through Socket Strip, 0.100" Pitch/Tube |Samtec BCS-122-S-S-HE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8300
  • 25 $7.9600
  • 50 $7.0900
  • 100 $5.7700
  • 500 $4.3800
$4.3800 / $8.8300 Buy Now
DISTI # BCS-122-S-S-HE-ND
DigiKey CONN RCPT 22POS 0.1 GOLD PCB R/A Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $8.3178
$8.3178 Buy Now
DISTI # BCS-122-S-S-HE
Avnet Americas Conn Socket Strip SKT 22 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-122-S-S-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.6500
  • 10 $6.1200
  • 25 $5.7600
  • 50 $5.4300
  • 100 $4.4100
$4.4100 / $6.6500 Buy Now
DISTI # 200-BCS122SSHE
Mouser Electronics Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant 0
  • 1 $6.6500
  • 9 $6.1200
  • 27 $5.7600
  • 54 $5.4300
  • 108 $4.4100
  • 504 $3.5900
  • 1,008 $2.9100
  • 2,007 $2.3600
$2.3600 / $6.6500 Order Now
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 9 $7.6000
  • 27 $6.1400
  • 54 $6.0500
  • 108 $4.8900
  • 252 $4.6700
  • 504 $3.7500
  • 1,008 $3.1100
  • 2,502 $2.5100
$2.5100 / $7.6000 Buy Now
DISTI # 000000000000097992
Sager Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 0
  • 1 $6.6500
  • 10 $6.1200
  • 25 $5.7600
  • 50 $5.4300
  • 100 $4.4100
  • 500 $3.5900
$3.5900 / $6.6500 Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 9 $7.6000
  • 27 $6.1400
  • 54 $6.0500
  • 108 $4.8900
  • 252 $4.6700
  • 504 $3.7500
  • 1,008 $3.1100
  • 2,502 $2.5100
$2.5100 / $7.6000 Buy Now
DISTI # 5cd8d3bfcd7c1c4c381fbdbc
Samtec Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube 0
  • 1 $6.6500
  • 10 $6.1200
  • 25 $5.7600
  • 50 $5.4300
  • 100 $4.4100
  • 500 $3.5900
  • 1,000 $2.9100
  • 2,000 $2.3600
$2.3600 / $6.6500 Buy Now

CAD Models for BCS-122-S-S-HE by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCS-122-S-S-HE by Samtec Inc

BCS-122-S-S-HE
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
4.6 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. BCS-122-S-S-HE
    Samtec Inc
    Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for BCS-122-S-S-HE

This table gives cross-reference parts and alternative options found for BCS-122-S-S-HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-122-S-S-HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
399-83-122-10-003101 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA BCS-122-S-S-HE vs 399-83-122-10-003101
75236-061 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi BCS-122-S-S-HE vs 75236-061
M55302/127-221B 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity BCS-122-S-S-HE vs M55302/127-221B
95287-422H Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi BCS-122-S-S-HE vs 95287-422H
95287-422 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi BCS-122-S-S-HE vs 95287-422
2-535676-1 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP BCS-122-S-S-HE vs 2-535676-1
022-15-4225 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex BCS-122-S-S-HE vs 022-15-4225
66945-022 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions BCS-122-S-S-HE vs 66945-022
BL722 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Fischer Elektronik GmbH & Co KG BCS-122-S-S-HE vs BL722
PS-22SD-S4T1-3 Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Japan Aviation Electronics Industry Limited BCS-122-S-S-HE vs PS-22SD-S4T1-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-122-S-S-HE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-122-S-S-HE by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-122-S-S-HE would you like to use for your alert(s)?
  • Please alert me when BCS-122-S-S-HE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-122-S-S-HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-122-S-S-HE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-122-S-S-HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-122-S-S-HE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-122-S-S-HE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: