Part Details for BCS-124-LM-S-PE-BE by Samtec Inc
Overview of BCS-124-LM-S-PE-BE by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-124-LM-S-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-124-LM-S-PE-BE-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6200 | Buy Now |
DISTI #
BCS-124-LM-S-PE-BE
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: BCS-124-LM-S-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 284 Factory Stock |
|
$3.0300 / $4.8100 | Buy Now |
DISTI #
200-BCS124LMSPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$2.0000 / $4.8100 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $5.2000 | Buy Now |
DISTI #
000000000005071506
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 284 |
|
$2.4600 / $4.8100 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $5.2000 | Buy Now |
DISTI #
5cd8d40dcd7c1c4c38201a00
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 284 |
|
$1.6160 / $4.8070 | Buy Now |
Part Details for BCS-124-LM-S-PE-BE
BCS-124-LM-S-PE-BE CAD Models
BCS-124-LM-S-PE-BE Part Data Attributes
|
BCS-124-LM-S-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-124-LM-S-PE-BE
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-124-LM-S-PE-BE
This table gives cross-reference parts and alternative options found for BCS-124-LM-S-PE-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-124-LM-S-PE-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-124-T-11 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-124-LM-S-PE-BE vs SL-124-T-11 |
SSM-124-LM-SH | Board Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | BCS-124-LM-S-PE-BE vs SSM-124-LM-SH |
SSM-124-L-SV-010-TR | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-124-LM-S-PE-BE vs SSM-124-L-SV-010-TR |
1671700000 | Board Connector, 24 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BCS-124-LM-S-PE-BE vs 1671700000 |
SMM-124-01-FM-S-P | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-124-LM-S-PE-BE vs SMM-124-01-FM-S-P |
SS-124-TT-1A | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-124-LM-S-PE-BE vs SS-124-TT-1A |
SL-124-T-12 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-124-LM-S-PE-BE vs SL-124-T-12 |
SMM-124-01-H-S | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-124-LM-S-PE-BE vs SMM-124-01-H-S |
SSM-124-SM-SH | Board Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | BCS-124-LM-S-PE-BE vs SSM-124-SM-SH |
1504060000 | Board Connector, 24 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | BCS-124-LM-S-PE-BE vs 1504060000 |