BCS-126-LM-S-TE
Samtec Inc
Description: Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of BCS-126-LM-S-TE by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BCS-126-LM-S-TE by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P2675
Newark Connector, Receptacle, 26 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:26Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-126-LM-S-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.3500
  • 10 $5.1300
  • 100 $4.2300
  • 500 $3.5800
  • 1,000 $3.1200
  • 2,500 $2.9700
$2.9700 / $5.3500 Buy Now
DISTI # 3937-BCS-126-LM-S-TE-ND
DigiKey CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 183
In Stock
  • 1 $8.6000
  • 25 $7.8180
  • 50 $7.1818
  • 100 $6.6727
  • 500 $5.4182
$5.4182 / $8.6000 Buy Now
DISTI # 612-BCS-126-LM-S-TE-ND
DigiKey CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 8 $5.9112
$5.9112 Buy Now
DISTI # BCS-126-LM-S-TE
Avnet Americas PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, BCS Series - Rail/Tube (Alt: BCS-126-LM-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 278 Factory Stock
  • 1 $4.7300
  • 25 $4.3000
  • 50 $3.9500
  • 100 $3.6700
  • 500 $2.9800
$2.9800 / $4.7300 Buy Now
DISTI # 200-BCS126LMSTE
Mouser Electronics Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant 0
  • 1 $4.7300
  • 24 $4.3000
  • 56 $3.9500
  • 104 $3.6700
  • 504 $2.9800
  • 1,000 $2.4300
  • 2,504 $1.9700
  • 5,000 $1.5900
$1.5900 / $4.7300 Order Now
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 8 $5.1200
  • 56 $4.1400
  • 104 $3.9400
  • 256 $3.8300
  • 504 $3.0300
  • 1,000 $2.5300
  • 2,504 $2.0400
  • 5,000 $1.7000
$1.7000 / $5.1200 Buy Now
Powell Electronics Pass-Through Socket Strip, 0.100" pitch Min Qty: 1 183
  • 1 $4.7300
  • 25 $4.3000
  • 50 $3.9500
  • 100 $3.6700
  • 500 $2.9800
$2.9800 / $4.7300 Buy Now
DISTI # 000000000002500845
Sager Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 278
  • 1 $4.7300
  • 25 $4.3000
  • 50 $3.9500
  • 100 $3.6700
  • 500 $2.9800
  • 1,000 $2.4300
$2.4300 / $4.7300 Buy Now
DISTI # BCS-126-LM-S-TE
Avnet Abacus PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, BCS Series (Alt: BCS-126-LM-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 8 $5.1200
  • 56 $4.1400
  • 104 $3.9400
  • 256 $3.8300
  • 504 $3.0300
  • 1,000 $2.5300
  • 2,504 $2.0400
  • 5,000 $1.7000
$1.7000 / $5.1200 Buy Now
DISTI # 5cd8d3efcd7c1c4c381ff67f
Samtec Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 278
  • 1 $4.7300
  • 25 $4.3000
  • 50 $3.9500
  • 100 $3.6700
  • 500 $2.9800
  • 1,000 $2.4300
  • 2,500 $1.9700
  • 5,000 $1.5900
$1.5900 / $4.7300 Buy Now

CAD Models for BCS-126-LM-S-TE by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCS-126-LM-S-TE by Samtec Inc

BCS-126-LM-S-TE
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TOP ENTRY
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
4.6 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. BCS-126-LM-S-TE
    Samtec Inc
    Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for BCS-126-LM-S-TE

This table gives cross-reference parts and alternative options found for BCS-126-LM-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-126-LM-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68685-426 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions BCS-126-LM-S-TE vs 68685-426
68685-426LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi BCS-126-LM-S-TE vs 68685-426LF
68685-326LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi BCS-126-LM-S-TE vs 68685-326LF
68685-526LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi BCS-126-LM-S-TE vs 68685-526LF
68685-226LF Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 26 positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions BCS-126-LM-S-TE vs 68685-226LF
68685-626LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi BCS-126-LM-S-TE vs 68685-626LF
68685-326 Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 26 positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions BCS-126-LM-S-TE vs 68685-326
68685-226LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi BCS-126-LM-S-TE vs 68685-226LF
68685-626LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions BCS-126-LM-S-TE vs 68685-626LF
68685-426LF Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 26 positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions BCS-126-LM-S-TE vs 68685-426LF
Part Number Description Manufacturer Compare
89885-826LF Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions BCS-126-LM-S-TE vs 89885-826LF
7-535584-6 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE's AMP BCS-126-LM-S-TE vs 7-535584-6
89842-426 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi BCS-126-LM-S-TE vs 89842-426
2-216470-6 CONNECTOR, 26 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE Connectivity BCS-126-LM-S-TE vs 2-216470-6
91622-426 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions BCS-126-LM-S-TE vs 91622-426
65780-026 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions BCS-126-LM-S-TE vs 65780-026
95296-526 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi BCS-126-LM-S-TE vs 95296-526
76326-426 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi BCS-126-LM-S-TE vs 76326-426
89885-326H Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions BCS-126-LM-S-TE vs 89885-326H
69347-226 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions BCS-126-LM-S-TE vs 69347-226

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-126-LM-S-TE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-126-LM-S-TE by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-126-LM-S-TE would you like to use for your alert(s)?
  • Please alert me when BCS-126-LM-S-TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-126-LM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-126-LM-S-TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-126-LM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-126-LM-S-TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-126-LM-S-TE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: