Part Details for BCS-131-F-D-PE-BE by Samtec Inc
Overview of BCS-131-F-D-PE-BE by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCS-131-F-D-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BCS-131-F-D-PE-BE-ND
|
DigiKey | PASS-THROUGH SOCKET STRIP, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8300 | Buy Now |
DISTI #
BCS-131-F-D-PE-BE
|
Avnet Americas | Connector Socket Strip 62 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: BCS-131-F-D-PE-BE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3300 / $8.0300 | Buy Now |
DISTI #
200-BCS131FDPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$2.8400 / $8.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8400 / $8.0300 | Buy Now | |
DISTI #
BCS-131-F-D-PE-BE
|
Avnet Americas | Connector Socket Strip 62 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: BCS-131-F-D-PE-BE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3300 / $8.0300 | Buy Now |
DISTI #
BCS-131-F-D-PE-BE
|
Avnet Americas | Connector Socket Strip 62 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: BCS-131-F-D-PE-BE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3300 / $8.0300 | Buy Now |
DISTI #
000000000006248340
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$4.8700 / $8.2000 | Buy Now |
|
Master Electronics | 0 |
|
$2.8400 / $8.0300 | Buy Now | |
DISTI #
5fd0940861bb334fe9931d5e
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$2.8400 / $8.0300 | Buy Now |
Part Details for BCS-131-F-D-PE-BE
BCS-131-F-D-PE-BE CAD Models
BCS-131-F-D-PE-BE Part Data Attributes
|
BCS-131-F-D-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-131-F-D-PE-BE
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |