-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3373
|
Newark | Socket, 2.54Mm, Horizontal, 31 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:31Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series, Gender:Receptacle Rohs Compliant: Yes |Samtec BCS-131-L-S-HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $7.1300 | Buy Now |
DISTI #
SAM1009-31-ND
|
DigiKey | CONN RCPT 31POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3357 / $7.4300 | Buy Now |
DISTI #
BCS-131-L-S-HE
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-L-S-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9900 / $6.3400 | Buy Now |
DISTI #
200-BCS131LSHE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$2.6300 / $6.3400 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.1300 / $6.3400 | Buy Now |
DISTI #
BCS-131-L-S-HE
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-L-S-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9900 / $6.3400 | Buy Now |
DISTI #
BCS-131-L-S-HE
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-L-S-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9900 / $6.3400 | Buy Now |
DISTI #
000000000000098055
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$3.6500 / $6.4600 | Buy Now |
DISTI #
3715946
|
Farnell | SOCKET, 2.54MM, HORIZONTAL, 1X31WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$5.2319 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.1300 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-131-L-S-HE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-131-L-S-HE
Samtec Inc
Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.11 inch | |
Body Depth | 0.32 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.9 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |