Part Details for BCS-131-S-D-DE by Samtec Inc
Overview of BCS-131-S-D-DE by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCS-131-S-D-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P2740
|
Newark | Pass-Through Socket Strip, 0.100" Pitch/Tube |Samtec BCS-131-S-D-DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $17.3300 | Buy Now |
DISTI #
BCS-131-S-D-DE-ND
|
DigiKey | CONN RCPT 62POS 0.1 GOLD PCB Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.3857 | Buy Now |
DISTI #
BCS-131-S-D-DE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-131-S-D-DE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5500 / $13.7900 | Buy Now |
DISTI #
200-BCS131SDDE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$5.0300 / $13.7900 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$5.0300 / $13.7900 | Buy Now |
DISTI #
BCS-131-S-D-DE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-131-S-D-DE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5500 / $13.7900 | Buy Now |
DISTI #
BCS-131-S-D-DE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-131-S-D-DE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5500 / $13.7900 | Buy Now |
DISTI #
000000000000098057
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$8.6500 / $13.7900 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$5.0300 / $13.7900 | Buy Now |
DISTI #
5cd8d402cd7c1c4c38200ced
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$5.0300 / $13.7900 | Buy Now |
Part Details for BCS-131-S-D-DE
BCS-131-S-D-DE CAD Models
BCS-131-S-D-DE Part Data Attributes
|
BCS-131-S-D-DE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-131-S-D-DE
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |