-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P2744
|
Newark | Pass-Through Socket Strip, 0.100" Pitch/Tube |Samtec BCS-131-T-D-HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$4.3200 / $8.6900 | Buy Now |
DISTI #
BCS-131-T-D-HE-ND
|
DigiKey | CONN RCPT 62POS 0.1 TIN PCB R/A Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8043 | Buy Now |
DISTI #
BCS-131-T-D-HE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-T-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 277 Factory Stock |
|
$4.3400 / $6.5400 | Buy Now |
DISTI #
200-BCS131TDHE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$2.3100 / $6.5400 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.3100 / $6.5400 | Buy Now |
DISTI #
BCS-131-T-D-HE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-T-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 277 Factory Stock |
|
$4.3400 / $6.5400 | Buy Now |
DISTI #
BCS-131-T-D-HE
|
Avnet Americas | Conn Socket Strip SKT 62 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-131-T-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 277 Factory Stock |
|
$4.3400 / $6.5400 | Buy Now |
DISTI #
000000000002198503
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 277 |
|
$3.9700 / $6.6800 | Buy Now |
DISTI #
BCS-131-T-D-HE
|
Avnet Abacus | Conn Socket Strip SKT 62 POS 2.54mm Solder RA Thru-Hole Tube (Alt: BCS-131-T-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$2.3100 / $6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-131-T-D-HE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-131-T-D-HE
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.87 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-131-T-D-HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-131-T-D-HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLE-131-01-G-DV | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-131-T-D-HE vs MLE-131-01-G-DV |
SSW-131-01-T-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | BCS-131-T-D-HE vs SSW-131-01-T-D |
MLE-131-01-G-DV-A | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | BCS-131-T-D-HE vs MLE-131-01-G-DV-A |
SSW-131-06-T-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | BCS-131-T-D-HE vs SSW-131-06-T-D |