-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3376
|
Newark | Socket, 2.54Mm, Horizontal, 64 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series, Gender:Receptacle Rohs Compliant: Yes |Samtec BCS-132-L-D-HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$6.9700 / $11.5200 | Buy Now |
DISTI #
SAM1006-32-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2254 / $11.9500 | Buy Now |
DISTI #
BCS-132-L-D-HE
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-132-L-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1150 Factory Stock |
|
$7.0900 / $10.5800 | Buy Now |
DISTI #
200-BCS132LDHE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 60 |
|
$3.7400 / $10.5800 | Buy Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$3.7400 / $10.5800 | Buy Now |
DISTI #
BCS-132-L-D-HE
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: BCS-132-L-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1150 Factory Stock |
|
$7.0900 / $10.5800 | Buy Now |
|
Powell Electronics | .100 2.54 mm Tiger Claw Min Qty: 1 | 690 |
|
$7.0200 / $10.5800 | Buy Now |
DISTI #
000000000000098062
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 1150 |
|
$6.4200 / $10.8000 | Buy Now |
DISTI #
BCS-132-L-D-HE
|
Avnet Abacus | Conn Socket Strip SKT 64 POS 2.54mm Solder RA Thru-Hole Tube (Alt: BCS-132-L-D-HE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3715947
|
Farnell | SOCKET, 2.54MM, HORIZONTAL, 2X32WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$8.8463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-132-L-D-HE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-132-L-D-HE
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.87 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |